This 0.33uF film capacitor has a DC rated voltage of 700VDC and an AC rated voltage of 380VAC. It features a tolerance of 10% and a negative capacitance tolerance of -10%. The capacitor is designed for use in snubber applications and has an ESR of 0.0067. It operates over a temperature range of -40 to 85 degrees Celsius and is mounted through a hole with an axial termination style. The component measures 15 by 29 in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.33uF |
| Voltage | 700VDC|380VAC |
| Tolerance | 10% |
| DC Rated Voltage | 700VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 380VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0067Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 15 X 29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |