The 334PSB700K2H is a 0.33uF film capacitor with a DC rated voltage of 700VDC and an AC rated voltage of 420VAC. It features a 10% tolerance and a negative capacitance tolerance of -10. The capacitor has a high ESR of 0.0059 and is designed as a snubber. It operates within a temperature range of -40 to 85 degrees Celsius and is mounted through a hole with a radial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.33uF |
| Voltage | 700VDC|420VAC |
| Tolerance | 10% |
| DC Rated Voltage | 700VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 420VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0059Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 32 X 13 X 22mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |