The 334TLS050M is a 0.33uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It has a standard ESR type and is designed for through hole mounting with an axial termination style. The capacitor operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours. It is suitable for use in a variety of applications where a compact, high-capacitance component is required.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.33uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 502.383Ohm |
| Ripple Current | 7mA |
| Leakage Current | 0.4@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |