This non-polarized aluminum electrolytic capacitor has a capacitance of 3.3uF and a DC rated voltage of 50V. It operates within a temperature range of -40 to 85 degrees Celsius. The capacitor is designed for through-hole mounting and features a length of 16mm.
Illinois Capacitor 335BPA050M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 16 |
| Polarity | NON-POLARIZED |
| Capacitance | 3.3 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | BPA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 335BPA050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.