The 335CKS050MST2 is an aluminum electrolytic capacitor with a capacitance of 3.3uF and a voltage rating of 50VDC. It has a tolerance of 20% and a DC rated voltage of 50V. The capacitor has an ESR of 50.238 and a ripple current of 37. The leakage current is 4.95uA at 1 minute and 3uA at 2 minutes. It has a lifetime of 1000 hours and is constructed with an aluminum cylindrical can. The capacitor is available in a 5x11mm size and is mounted through a hole with a radial termination style. It operates between -40 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 50.238Ohm |
| Ripple Current | 37mA |
| Leakage Current | 4.95@1Min|3@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |