The 335PHB400K4H film capacitor from Illinois Capacitor is a power film capacitor with a capacitance of 3.3uF and a voltage rating of 400VDC or 250VAC. It has a tolerance of 10% and a dielectric of polypropylene. The capacitor operates over a temperature range of -40 to 100 degrees Celsius and is mounted through a radial lead. It is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 400VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0026Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 32 X 18 X 33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |