The 335PMC600KS is a film capacitor designed for IGBT snubber applications. It features a capacitance of 3.3uF and a DC rated voltage of 600VDC. The capacitor is constructed with a polypropylene dielectric and has an ESR of 0.0033. It is rated for operation between -40°C and 100°C and is mounted via screw terminals. The 335PMC600KS is suitable for use in high-voltage applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 600VDC|330VAC |
| Tolerance | 10% |
| DC Rated Voltage | 600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 330VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0033Ohm |
| Type | IGBT Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Strap Terminal |
| Size | 42.5 X 24.5 X 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |