The 335PMC700KV film capacitor from Illinois Capacitor features a capacitance of 3.3uF and a DC rated voltage of 700VDC. It has a tolerance of 10% and a dielectric of polypropylene (PP). The capacitor is designed for use in IGBT snubber applications and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 100 degrees Celsius. It is mounted via screw terminals and has a size of 42.5 X 33.5 X 35.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 700VDC|400VAC |
| Tolerance | 10% |
| DC Rated Voltage | 700VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0029Ohm |
| Type | IGBT Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Strap Terminal |
| Size | 42.5 X 33.5 X 35.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |