Cap Aluminum 3.3uF 50V 20% (9.3 X 3.6 X 3.6mm) SMD 70.33 Ohm 150mA 2000 hr
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 70.33Ohm |
| Ripple Current | 150mA |
| Lifetime | 2000h |
| Size | 9.3 X 3.6 X 3.6mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |