Cap Aluminum Lytic 3.3uF 50V 20% (5 X 12.5mm) Axial 50.238 Ohm 30mA 2000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 50.238Ohm |
| Ripple Current | 30mA |
| Leakage Current | 1.94@1Min|1.65@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |