The 336AXZ010M is a polarized aluminum electrolytic capacitor with a capacitance of 33uF and a DC rated voltage of 10V. It operates within a temperature range of -55C to 105C and is designed for surface mount applications. This capacitor is part of the AXZ series, which is known for its standard characteristics.
Illinois Capacitor 336AXZ010M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.3 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | AXZ(10 V) |
| Height | 5.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 336AXZ010M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.