Cap Aluminum Lytic 33uF 160V 20% (10 X 20mm) Radial 5mm 7.536 Ohm 170mA 1000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 7.536Ohm |
| Ripple Current | 170mA |
| Leakage Current | 198.4@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |