This 33uF electrolytic capacitor has a rated voltage of 250VDC and a tolerance of 20%. It features a standard ESR type and a radial termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5. It can operate within a temperature range of -40°C to 85°C. The capacitor is designed for through-hole mounting and has a size of 12.5 x 20.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 7.536Ohm |
| Ripple Current | 210mA |
| Leakage Current | 287.5@2MinuA |
| Lifetime | 1000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |