This Illinois Capacitor 336CKS350MCC is a 33uF aluminum electrolytic capacitor rated for 350VDC with 20% tolerance. It has a lifetime of 1000 hours and can operate between -40°C and 85°C. The capacitor is designed for through-hole mounting with a radial termination style and aluminum cylindrical can construction.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 10.048Ohm |
| Ripple Current | 200mA |
| Leakage Current | 386.5@2MinuA |
| Lifetime | 1000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |