This 33uF aluminum electrolytic capacitor is designed for general-purpose applications. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The capacitor is polarized and has a DC rated voltage of 500V. It measures 25mm in length and is suitable for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 25 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | CKS |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |