The 336SLP004M is a 33uF aluminum electrolytic capacitor with a rated voltage of 4VDC and a tolerance of 20%. It has a standard ESR of 25.119 and a ripple current of 28. The capacitor is designed for surface mount applications and has a cylindrical construction. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| DC Rated Voltage | 4VDC |
| ESR | 25.119Ohm |
| Ripple Current | 28mA |
| Lifetime | 1000h |
| Size | 4 X 4.5mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |