This 33uF aluminum electrolytic capacitor has a rated voltage of 25VDC and a tolerance of 20%. It features an ESR of 8.038 and a ripple current of 75. The capacitor has a lifetime of 2000 and is constructed with a cylindrical design. It is suitable for surface mount applications and has a size of 7.1 X 4.6 X 4.6. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 8.038Ohm |
| Ripple Current | 75mA |
| Lifetime | 2000h |
| Size | 7.1 X 4.6 X 4.6mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |