This 25V aluminum electrolytic capacitor features a capacitance of 330uF and is designed for polarized applications. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 8.3mm in width, 9.9mm in length, and 10.2mm in height. It is manufactured by Illinois Capacitor and is part of the ACZ series.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.3 |
| Length | 9.9 |
| Polarity | POLARIZED |
| Manufacturer Series | ACZ |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | ACZ |
| Height | 10.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |