This is an aluminum electrolytic capacitor with a capacitance of 330uF and a voltage rating of 35VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The ESR is 0.6029 and the ripple current is 350. The leakage current is 346.5uA at 1 minute and 115.5uA at 2 minutes. It has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. It is available in a through hole radial termination style with a terminal pitch of 5mm. The operating temperature range is from -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.6029Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 350mA |
| Leakage Current | 346.5@1Min|115.5@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |