This 100VDC aluminum electrolytic capacitor has a capacitance of 330uF with a 20% tolerance. It features a standard ESR and a ripple current of 620. The capacitor has a leakage current of 990uA at 1 minute and 330uA at 2 minutes, with a lifetime of 2000 hours. It is designed for through hole mounting with a radial termination style and can operate between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.4019Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 620mA |
| Leakage Current | 990@1Min|330@2MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |