Cap Aluminum Lytic 330uF 160V 20% (16 X 40mm) Radial 7.5mm 1.0048 Ohm 1200mA 2000h 105°C Ammo/T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 337CKE160MKCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 337CKE160MKCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.