This Illinois Capacitor 337CKH050MCC is a 330uF aluminum electrolytic capacitor with a 50VDC rating and 20% tolerance. It has a standard ESR and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -55°C to 105°C and has a lifetime of 2000 hours. It measures 10 x 20 in size and has a 5mm terminal pitch.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.5024Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 460mA |
| Leakage Current | 495@1Min|165@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |