Cap Aluminum Lytic 330uF 250V 20% (30 X 25mm) Snap-In 10mm 0.50238 Ohm 1610mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 337LBA250M2DC technical specifications.
| Capacitance | 330uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| ESR | 0.50238Ohm |
| Ripple Current | 1610mA |
| Leakage Current | 1650@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.