The Illinois Capacitor 337LBA350M2DF is a 330uF aluminum electrolytic capacitor with a maximum operating voltage of 350VDC and a tolerance of 20%. It has a standard ESR and a maximum ripple current of 1720. The capacitor is designed for through-hole mounting with a snap-in termination style and a terminal pitch of 10mm. It operates within a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 337LBA350M2DF technical specifications.
| Capacitance | 330uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.75358Ohm |
| Ripple Current | 1720mA |
| Leakage Current | 2000@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.