This Illinois Capacitor electrolytic capacitor has a capacitance of 330uF and a DC rated voltage of 250VDC with a tolerance of 20%. It is designed for through hole mounting with a snap-in termination style and a terminal pitch of 10mm. The capacitor operates within a temperature range of -40 to 105 degrees Celsius. It has a ripple current of 1280mA and a leakage current of 1650uA at 5 minutes.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.75357Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1280mA |
| Leakage Current | 1650@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |