Cap Aluminum Lytic 330uF 350V 20% (40 X 30mm) Snap-In 10mm 1.0048 Ohm 1120mA 2000h 105°C
Sign in to ask questions about the Illinois Capacitor 337LMU350M2FD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 337LMU350M2FD technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Manufacturer Series | LMU |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 350 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 337LMU350M2FD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.