The 337LMU400M2EE is an aluminum electrolytic capacitor with a capacitance of 330uF, rated for 400VDC and 20% tolerance. It has an ESR of 0.753575 and a ripple current of 1350. The capacitor is designed for through hole mounting and has a snap-in termination style with a 10mm terminal pitch. It operates between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.753575Ohm |
| Ripple Current | 1350mA |
| Leakage Current | 2000@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |