Cap Aluminum Lytic 330uF 250V 20% (22 X 40mm) Snap-In 10mm 0.754 Ohm 1260mA 5000h 105°C Bulk
Sign in to ask questions about the Illinois Capacitor 337LMX250M2BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 337LMX250M2BF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 337LMX250M2BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.