Cap Aluminum Lytic 330uF 6.3V 20% (8 X 7mm) Radial 3.5mm 1.206 Ohm 210mA 2000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 337PUM6R3M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.