Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 1.0048 Ohm 270mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Manufacturer Series | RKR |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |