Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 1.256 Ohm 355mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Manufacturer Series | RKR |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |