Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 1.4067 Ohm 165mA 2000h 85°C
Illinois Capacitor 337RKR6R3MEBB technical specifications.
| Number of Terminals | 2 |
| Manufacturer Series | RKR |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 337RKR6R3MEBB to view detailed technical specifications.
No datasheet is available for this part.