This aluminum electrolytic capacitor features a capacitance of 3300uF and a working voltage of 35VDC with a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor's ESR is 0.0904 and the ripple current is 1560. It has a leakage current of 3465uA at 1 minute and 1155uA at 2 minutes. The capacitor's lifetime is 2000 hours and it operates between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.0904Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1560mA |
| Leakage Current | 3465@1Min|1155@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |