The 338CKS025MCC is an aluminum electrolytic capacitor with a capacitance of 3300uF and a voltage rating of 25VDC. It has a tolerance of 20% and is rated for 1000 hours of lifetime. The capacitor is designed for through hole mounting and features a radial termination style. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.1Ohm |
| Ripple Current | 1975mA |
| Leakage Current | 2475@1Min|825@2MinuA |
| Lifetime | 1000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |