The 338CKS6R3MSA is a 10mm x 20mm aluminum electrolytic capacitor with a capacitance of 3300uF and a rated voltage of 6.3VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.151. The capacitor is designed for through-hole mounting with a radial termination style. It operates within a temperature range of -40°C to 85°C and has a lifetime of 1000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.151Ohm |
| Ripple Current | 1250mA |
| Leakage Current | 623.7@1Min|207.9@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |