This 35V aluminum electrolytic capacitor features a capacitance of 3300uF and is designed for polarized applications. It is packaged in a through-hole configuration and has a maximum operating temperature of 85 degrees Celsius. The capacitor's minimum operating temperature is -40 degrees Celsius, and it is rated for use in standard applications.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 338LBA035M2BC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 25 |
| Polarity | POLARIZED |
| Capacitance | 3300 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | LBA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.