This 30uF aluminum electrolytic capacitor is rated for 50V DC and has a maximum operating temperature of 85 degrees Celsius. It is polarized and has a capacitance of 3300uF. The capacitor is designed for through hole mounting and has a length of 30mm. It has a minimum operating temperature of -40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 338LBA050M2BD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 30 |
| Polarity | POLARIZED |
| Capacitance | 3300 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | LBA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.