Cap Aluminum Lytic 3300uF 80V 20% (35 X 30mm) Snap-In 10mm 0.075358 Ohm 3280mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 338LBA080M2ED technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 30 |
| Polarity | POLARIZED |
| Capacitance | 3300 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 80 |
| Series | LBA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.