The Illinois Capacitor 338RCZ010M1620 is a polarized aluminum electrolytic capacitor with a capacitance of 3300uF and a DC rated voltage of 10V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for use in through hole applications and has a length of 20mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 20 |
| Polarity | POLARIZED |
| Manufacturer Series | RCZ |
| Capacitance | 3300 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | RCZ(10V) |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |