The 338TMA010M is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105C and a minimum operating temperature of -40C. It has a capacitance of 3300uF and is rated for a DC voltage of 10V. The capacitor is designed for through-hole mounting and has a length of 31mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 31 |
| Polarity | POLARIZED |
| Capacitance | 3300 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | TMA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |