The 338TTA025M is an aluminum electrolytic capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a polarized design and a capacitance of 3300 microfarads. The capacitor is rated for a DC voltage of 25 volts and is part of the TTA series from Illinois Capacitor. It is packaged in an axial leaded configuration.
Illinois Capacitor 338TTA025M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Manufacturer Series | TTA |
| Capacitance | 3300 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | TTA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 338TTA025M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.