Aluminum electrolytic capacitor with 3300µF capacitance and 35V DC rated voltage. Features a 20% capacitance tolerance, 0.0904 Ohm ESR, and 1810mA ripple current capability. Operates across a -40°C to 85°C temperature range with a lifespan of 2000 hours at 85°C. This polarized component has axial terminals and a 16 x 41mm case size.
Illinois Capacitor 338TTA035M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Manufacturer Series | TTA |
| Capacitance | 3300 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | TTA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 338TTA035M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.