Cap Aluminum Lytic 390uF 200V 20% (25 X 30mm) Snap-In 10mm 0.6376 Ohm 1320mA 5000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 397LMX200M2CD technical specifications.
| Capacitance | 390uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.6376Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1320mA |
| Leakage Current | 1560@5MinuA |
| Lifetime | 5000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.