Cap Aluminum Lytic 390uF 400V 20% (35 X 45mm) Snap-In 10mm 0.638 Ohm 1880mA 5000h 105°C Bulk
Sign in to ask questions about the Illinois Capacitor 397LMX400M2EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 397LMX400M2EG technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 390 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 397LMX400M2EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.