This 2.4uF ceramic capacitor is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. It features a DC rated voltage of 50 volts and a capacitance of 0.0004 Farads. The capacitor is part of the BCR series from Illinois Capacitor and is a single layer ceramic type.
Illinois Capacitor 401BCR050K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 3 |
| Manufacturer Series | BCR |
| Capacitance | 0.0004 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | BCR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 401BCR050K to view detailed technical specifications.
No datasheet is available for this part.