The 405HC5900KR is a power film capacitor with a capacitance of 4uF and a voltage rating of 900VAC. It features a tolerance of 10% and a dielectric of polypropylene (PP). The capacitor has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It is designed for high AC voltage and high current applications. The 405HC5900KR is mounted using screws and has a termination style of screw terminals. It measures 102 X 71.5 in size and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 405HC5900KR technical specifications.
| Capacitance | 4uF |
| Voltage | 900VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 900VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0009Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Size | 102 X 71.5mm |
| Special Features | High AC Voltage|High Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.