The 405MABA02KHL film capacitor from Illinois Capacitor features a capacitance of 4uF with a tolerance of 10%. It has a DC rated voltage of 600VDC and an AC rated voltage of 430VAC. The capacitor is designed for motor run and power supply applications and has a negative capacitance tolerance of -10%. It operates within a temperature range of -40°C to 100°C and is available in a through-hole radial package with a terminal pitch of 27.5mm.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 405MABA02KHL technical specifications.
| Capacitance | 4uF |
| Voltage | 600VDC|320VAC|400VAC|430VAC |
| Tolerance | 10% |
| DC Rated Voltage | 600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 430VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run and Power Supply |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 32 X 18 X 33mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.