The 405PHB400K4H film capacitor from Illinois Capacitor features a capacitance of 4uF with a tolerance of 10%. It has a DC rated voltage of 400V and an AC rated voltage of 250V. The capacitor is designed for through hole mounting with a radial termination style and measures 32 X 18 X 33 in size. It operates within a temperature range of -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 405PHB400K4H technical specifications.
| Capacitance | 4uF |
| Voltage | 400VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0023Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 32 X 18 X 33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.