Cap Film 4uF 700V PP 10% (42.5 X 30 X 45mm) Radial 0.0026 Ohm 100°C Bulk
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 405PHB700K4J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 4 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 700 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.