The 405PSB850K6R is a 4uF film capacitor from Illinois Capacitor, rated for 850VDC and 450VAC. It features a 10% tolerance and a PP dielectric. The capacitor is designed for snubber applications and has a low ESR of 0.0019. It is available in a through-hole package with a radial termination style and measures 57.5 X 35 X 50 in size. The operating temperature range is -40 to 85°C.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 405PSB850K6R technical specifications.
| Capacitance | 4uF |
| Voltage | 850VDC|450VAC |
| Tolerance | 10% |
| DC Rated Voltage | 850VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0019Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 57.5 X 35 X 50mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.